N-channel NexFET MOSFET, a single-element JFET with 3 terminals positioned at the bottom. Features a 60V breakdown voltage and a low on-resistance of 65mOhm. Operates across a temperature range of -55°C to 150°C, housed in a compact 1.5 x 0.8mm LGA package.
Sign in to ask questions about the Texas Instruments CSD18541F5T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CSD18541F5T technical specifications.
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| Number of Elements | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CSD18541F5T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.