This 60-V N-channel NexFET power MOSFET is supplied in a 3-pin TO-220 plastic package for low-loss power conversion applications. It provides 3.3 mΩ typical drain-to-source on-resistance at 10 V gate drive and 4.0 mΩ typical at 4.5 V, with 44 nC typical total gate charge at 10 V. The device is logic-level and avalanche rated, with package-limited continuous drain current up to 200 A and power dissipation up to 200 W. Its operating junction temperature range is -55°C to 175°C, and typical junction-to-case thermal resistance is 0.6°C/W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CSD18542KCS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CSD18542KCS technical specifications.
| Max Operating Temperature | 175 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CSD18542KCS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.