
60V N-channel NexFET™ MOSFET, single SON3x3 package. Features 9.9mOhm Rds(on) at 8V Vgs, 5 terminals with dual terminal position, and a single element configuration. Operates across a temperature range of -55°C to 150°C.
Sign in to ask questions about the Texas Instruments CSD18543Q3AT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CSD18543Q3AT technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CSD18543Q3AT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.