80-V, N channel NexFET™ power MOSFET, single TO-220, 2.3 mOhm 3-TO-220 -55 to 175
Sign in to ask questions about the Texas Instruments CSD19506KCS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CSD19506KCS technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.29.00.95 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CSD19506KCS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.