
Single N-channel NexFET™ power MOSFET featuring 100-V drain-source voltage and a low 6.4 mOhm on-resistance. This device operates across a wide temperature range from -55°C to 150°C. It is housed in a compact 5 mm x 6 mm SON package with 5 terminals, offering dual terminal positioning for flexible integration. The MOSFET contains a single element, optimized for high-performance power applications.
Sign in to ask questions about the Texas Instruments CSD19531Q5A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CSD19531Q5A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 5 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CSD19531Q5A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.