N-channel NexFET™ MOSFET, a single-element device featuring a 100V drain-source voltage rating and a low 4.9mΩ on-resistance. This MOSFET is housed in a 5-terminal SON5x6 package with CLIP technology, ensuring efficient thermal management. Operating across a wide temperature range from -55°C to 150°C, it offers robust performance for demanding applications.
Texas Instruments CSD19532Q5B technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 5 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CSD19532Q5B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.