N-channel NexFET™ MOSFET, featuring a 100V drain-source voltage and a low 4.9mOhm on-resistance. This single-element device is housed in a SON5x6 package with a CLIP terminal, offering 5 terminals in a dual position configuration. Operating across a temperature range of -55°C to 150°C, it provides efficient power switching capabilities.
Texas Instruments CSD19532Q5BT technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CSD19532Q5BT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.