
N-channel NexFET™ MOSFET, a single-element power semiconductor, features a 100V drain-source voltage and a low on-resistance of 15.1mOhm. This 5-terminal device, housed in a SON5x6 package, offers dual terminal positioning for efficient power management. Operating across a temperature range of -55°C to 150°C, it is designed for high-performance applications.
Texas Instruments CSD19534Q5A technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CSD19534Q5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.