100V, N ch NexFET MOSFET™, single SON5x6, 15.1mOhm 8-VSONP -55 to 150
Texas Instruments CSD19534Q5AT technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CSD19534Q5AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.