
100V, N ch NexFET MOSFET™, single TO-220, 3.6mOhm 3-TO-220 -55 to 175
Sign in to ask questions about the Texas Instruments CSD19535KCS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CSD19535KCS technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220 |
| Number of Elements | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CSD19535KCS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.