
N-channel NexFET™ power MOSFET featuring 100-V drain-source voltage and 2.7 mΩ on-resistance. Single TO-220 package with three terminals. Designed for high-efficiency power switching applications. Operating temperature range from -55°C to 175°C.
Sign in to ask questions about the Texas Instruments CSD19536KCS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CSD19536KCS technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220 |
| Number of Elements | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.29.00.95 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CSD19536KCS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.