
-8V, P ch NexFET MOSFET™, single LGA 1.2x1.2, 9.9mOhm 4-PICOSTAR -55 to 150
Sign in to ask questions about the Texas Instruments CSD22205L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CSD22205L technical specifications.
| Number of Terminals | 4 |
| Terminal Position | BOTTOM |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CSD22205L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.