-20V, P ch NexFET MOSFET™, single WLP 1.0x1.0, 47mOhm 4-DSBGA -55 to 150
Sign in to ask questions about the Texas Instruments CSD25213W10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CSD25213W10 technical specifications.
| Max Operating Temperature | 150 |
| Terminal Position | BOTTOM |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CSD25213W10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.