-20V, P ch NexFET MOSFET™, single SON 3x3, 8.9mOhm 8-VSONP -55 to 150
Sign in to ask questions about the Texas Instruments CSD25402Q3A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CSD25402Q3A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 5 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CSD25402Q3A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.