
Single P-channel NexFET™ MOSFET with -20V drain-source voltage and 8.9mΩ on-resistance. Features a 3x3 SON package with 5 terminals and a dual terminal position. Operates across a wide temperature range from -55°C to 150°C.
Sign in to ask questions about the Texas Instruments CSD25402Q3AT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CSD25402Q3AT technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 5 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CSD25402Q3AT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.