
Texas Instruments CSD43301Q5M technical specifications.
| Height | 1.45mm |
| Interface | On/Off |
| Lead Free | Contains Lead |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 80A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Low Side |
| Output Current | 80A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | NexFET™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CSD43301Q5M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.