21A, 25V, 0.0078ohm, N-CHANNEL, Si, POWER, MOSFET, 3.30 X 3.30 MM, ROHS COMPLIANT, PLASTIC, SON-8
Texas Instruments CSD58887Q3 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CSD58887Q3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.