
P-channel Power MOSFET featuring NexFET process technology. This dual MOSFET offers a maximum continuous drain current of 3A and a maximum gate source voltage of -6V. Housed in a compact 1.8mm x 1.8mm DSBGA package with a 0.5mm pin pitch, it is designed for surface mount applications. Key electrical characteristics include a typical gate charge of 2.8 nC and typical input capacitance of 315 pF. Operating temperature range spans from -55°C to 150°C.
Sign in to ask questions about the Texas Instruments CSD75204W15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CSD75204W15 technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | DSBGA |
| Package Description | Die Size Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 9 |
| PCB | 9 |
| Package Length (mm) | 1.8 |
| Package Width (mm) | 1.8 |
| Package Height (mm) | 0.35 |
| Seated Plane Height (mm) | 0.63(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Configuration | Dual |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | P |
| Number of Elements per Chip | 2 |
| Process Technology | NexFET |
| Maximum Gate Source Voltage | -6V |
| Maximum Continuous Drain Current | 3A |
| Typical Gate Charge @ Vgs | 2.8nC |
| Typical Input Capacitance @ Vds | 315pF |
| Maximum Power Dissipation | 700mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8541210095 |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Texas Instruments CSD75204W15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.