
-20V, P ch NexFET MOSFET™, dual Common Source WLP 1.0x1.5, 108mOhm 6-DSBGA -55 to 150
Sign in to ask questions about the Texas Instruments CSD75208W1015 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CSD75208W1015 technical specifications.
| Number of Terminals | 6 |
| Terminal Position | BOTTOM |
| Number of Elements | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CSD75208W1015 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.