20V, N ch NexFET MOSFET™, dual common source SON3x3, 14mOhm 8-VSON -55 to 150
Sign in to ask questions about the Texas Instruments CSD85312Q3E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CSD85312Q3E technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CSD85312Q3E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.