
High-frequency synchronous power module featuring two N-channel FETs in a BGA package. Delivers 4.5A continuous drain current with a 25V drain-to-source breakdown voltage and 29mΩ drain-to-source resistance. Operates across a wide temperature range from -55°C to 150°C with a maximum power dissipation of 1.5W. Surface mountable with a 375µm thickness and 625µm height, this RoHS compliant component offers fast switching characteristics including a 2.9ns fall time.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CSD86311W1723 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | BGA |
| Continuous Drain Current (ID) | 4.5A |
| Drain to Source Breakdown Voltage | 25V |
| Drain to Source Resistance | 29mR |
| Drain to Source Voltage (Vdss) | 25V |
| Fall Time | 2.9ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 10V |
| Height | 625um |
| Input Capacitance | 585pF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5W |
| Mount | Surface Mount |
| Nominal Vgs | 1V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.5W |
| Rds On Max | 39mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NexFET™ |
| Thickness | 375um |
| Threshold Voltage | 1V |
| Turn-Off Delay Time | 13.2ns |
| Turn-On Delay Time | 5.4ns |
| Width | 0m |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CSD86311W1723 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
