
Synchronous buck power stage featuring two N-channel MOSFETs in a 8-pin SON package. Offers 25V drain-to-source breakdown voltage and 40A continuous drain current. Low Rds(on) of 6mR ensures efficient power delivery. Designed for surface mount with a compact 6.1mm x 5.1mm x 1.5mm footprint. Operating temperature range from -55°C to 150°C.
Sign in to ask questions about the Texas Instruments CSD86350Q5D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CSD86350Q5D technical specifications.
| Package/Case | SON |
| Contact Plating | Tin, Gold, Matte |
| Continuous Drain Current (ID) | 40A |
| Drain to Source Breakdown Voltage | 25V |
| Drain to Source Voltage (Vdss) | 25V |
| Fall Time | 21ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 8V |
| Height | 1.5mm |
| Input Capacitance | 1.87nF |
| Lead Free | Contains Lead |
| Length | 6.1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 13W |
| Mount | Surface Mount |
| Nominal Vgs | 1.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 13W |
| Radiation Hardening | No |
| Rds On Max | 6mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NexFET™ |
| Threshold Voltage | 1.4V |
| Turn-Off Delay Time | 24ns |
| Turn-On Delay Time | 9ns |
| Width | 5.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CSD86350Q5D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
