
TEXAS INSTRUMENTS CSD86350Q5DEVM-604 EVAL MODULE, FOR CSD86350Q5D
Sign in to ask questions about the Texas Instruments CSD86350Q5DEVM-604 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CSD86350Q5DEVM-604 technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Output Current | 25A |
| Output Voltage | 1.2V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | NexFET™ |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments CSD86350Q5DEVM-604 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
