25V, Nch synchronous buck NexFET MOSFET™, SON5x6 PowerBlock, 40A 8-LSON-CLIP -55 to 150
Sign in to ask questions about the Texas Instruments CSD86350Q5DT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CSD86350Q5DT technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 9 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N9 |
| Width | 5 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Input Voltage-Max | 22 |
| RoHS | No |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CSD86350Q5DT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.