High-frequency synchronous power module featuring an 8-terminal, DUAL terminal position configuration. Operates across a wide temperature range from -55°C to 150°C, suitable for MILITARY temperature grades. Supports a maximum input voltage of 22V. The JEDEC package code is R-PDSO-N8, with dimensions of 5mm width and 6mm length. This specialized power IC offers a single function.
Sign in to ask questions about the Texas Instruments CSD86360Q5D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CSD86360Q5D technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 5 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Input Voltage-Max | 22 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CSD86360Q5D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.