
The CSD87312Q3E is a 2 N-Channel power MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 2.5W and a drain to source breakdown voltage of 30V. The device is packaged in a VSON package and is lead-free. It is RoHS compliant and features a gate to source voltage of 10V and an input capacitance of 1.25nF. The MOSFET has a continuous drain current of 27A and a drain to source resistance of 31mR.
Sign in to ask questions about the Texas Instruments CSD87312Q3E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CSD87312Q3E technical specifications.
| Package/Case | VSON |
| Contact Plating | Gold |
| Continuous Drain Current (ID) | 27A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 31mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 2.8ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 10V |
| Input Capacitance | 1.25nF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| Rds On Max | 33mR |
| RoHS Compliant | Yes |
| Series | NexFET™ |
| Turn-Off Delay Time | 17ns |
| Turn-On Delay Time | 7.8ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CSD87312Q3E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
