
High-efficiency, 30V N-channel synchronous buck NexFET™ power MOSFET for DC/DC conversion. Features a 20A continuous drain current and 1.2V adjustable output voltage. This surface-mount component offers 90% efficiency and operates across a wide temperature range of -55°C to 150°C. Packaged in a 3mm x 3mm SON power block with gold contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CSD87330Q3D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SON |
| Contact Plating | Gold |
| Continuous Drain Current (ID) | 20A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Voltage (Vdss) | 30V |
| Efficiency | 90% |
| Fall Time | 1.6ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 1.15V |
| Height | 1.5mm |
| Input Capacitance | 900pF |
| Lead Free | Contains Lead |
| Length | 3.4mm |
| Max Input Voltage | 27V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 15A |
| Max Output Voltage | 1.2V |
| Max Power Dissipation | 6W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 6W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NexFET™ |
| Threshold Voltage | 1V |
| Turn-Off Delay Time | 9.1ns |
| Width | 3.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CSD87330Q3D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
