
30V, N-Channel synchronous buck NexFET™ MOSFET featuring 32A continuous drain current and 7.6mΩ Rds On. This power management IC offers a 2.1ns fall time and 1.255nF input capacitance, operating within a -55°C to 150°C temperature range. Encased in a SON package with tin, matte contact plating, it supports surface mount assembly and provides 12W maximum power dissipation.
Sign in to ask questions about the Texas Instruments CSD87351Q5D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CSD87351Q5D technical specifications.
| Package/Case | SON |
| Contact Plating | Tin, Matte |
| Continuous Drain Current (ID) | 32A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 2.1ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 8V |
| Input Capacitance | 1.255nF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 12W |
| Mount | Surface Mount |
| Nominal Vgs | 2.1V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 12W |
| Radiation Hardening | No |
| Rds On Max | 7.6mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NexFET™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CSD87351Q5D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
