
High-performance N-channel synchronous buck NexFET™ MOSFET, featuring a 30V drain-to-source breakdown voltage and 25A continuous drain current. This surface mount device, packaged in SON, offers a fast 2.7ns fall time and 1.8nF input capacitance, operating across a wide temperature range of -55°C to 150°C. With 8.5W maximum power dissipation and RoHS compliance, it is ideal for demanding power management applications.
Sign in to ask questions about the Texas Instruments CSD87352Q5D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CSD87352Q5D technical specifications.
| Package/Case | SON |
| Continuous Drain Current (ID) | 25A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 2.7ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 8V |
| Input Capacitance | 1.8nF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 8.5W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 8.5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NexFET™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CSD87352Q5D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
