
Synchronous buck power stage featuring 2 N-channel FETs in a 6.1mm x 5.1mm x 1.5mm SON package. Delivers 40A continuous drain current and 25A max output current with up to 95% efficiency. Operates with a 30V drain-to-source breakdown voltage and a maximum input voltage of 27V. Offers a 1.15V gate-to-source voltage, 4.6ns fall time, and 23ns turn-off delay. Surface mountable with tape and reel packaging, this component operates from -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CSD87353Q5D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SON |
| Continuous Drain Current (ID) | 40A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Voltage (Vdss) | 30V |
| Efficiency | 95% |
| Fall Time | 4.6ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 1.15V |
| Height | 1.5mm |
| Input Capacitance | 3.19nF |
| Lead Free | Contains Lead |
| Length | 6.1mm |
| Max Input Voltage | 27V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 25A |
| Max Output Voltage | 1V |
| Max Power Dissipation | 12W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 12W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NexFET™ |
| Turn-Off Delay Time | 23ns |
| Width | 5.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CSD87353Q5D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
