
The CSD87355Q5D is an 8-channel high-side switch from Texas Instruments with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a JEDEC package code of R-PDSO-N8 and measures 5mm in width and 6mm in length. The device is designed for military-grade applications and has a maximum input voltage of 27V. It features a dual terminal position and has a single function. The package type is HLSON.
Sign in to ask questions about the Texas Instruments CSD87355Q5D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CSD87355Q5D technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 5 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Input Voltage-Max | 27 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CSD87355Q5D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.