The CSD87355Q5DT is an 8-pin LSON DC/DC controller from Texas Instruments with a MILITARY temperature grade. It operates at a maximum temperature of 150 degrees Celsius and a minimum of -55 degrees Celsius. The device has a single function and can handle an input voltage of up to 27V. It is packaged in an 8-pin LSON package with dimensions of 5mm width and 6mm length.
Sign in to ask questions about the Texas Instruments CSD87355Q5DT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CSD87355Q5DT technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 5 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Input Voltage-Max | 27 |
| RoHS | No |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CSD87355Q5DT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.