
This 5-terminal DC/DC controller from Texas Instruments operates within a temperature range of -55°C to 150°C. It is designed for military-grade applications and features a JEDEC package code of R-PXSS-X5. The device has a width of 2.5mm and a length of 3mm. It is suitable for use in applications with input voltages up to 24V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CSD87381P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 5 |
| Min Operating Temperature | -55 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-PXSS-X5 |
| Width | 2.5 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Input Voltage-Max | 24 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CSD87381P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.