High frequency synchronous power module, a specialized power management IC. Features a 24V maximum input voltage and operates across a wide temperature range from -55°C to 150°C, meeting military temperature grade requirements. This 5-terminal component utilizes an R-PXSS-X5 JEDEC package with dimensions of 2.5mm width and 3mm length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CSD87381PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 5 |
| Min Operating Temperature | -55 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-PXSS-X5 |
| Width | 2.5 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Input Voltage-Max | 24 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CSD87381PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.