30V, Nch synchronous buck NexFET MOSFET™, 5x3.5 LGA, 30A 5-PTAB -55 to 150
Sign in to ask questions about the Texas Instruments CSD87384MT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CSD87384MT technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 5 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| Number of Elements | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CSD87384MT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.