High-performance DC/DC controller and regulator featuring a 30V N-channel synchronous buck NexFET MOSFET. This integrated circuit operates across a wide temperature range from -55°C to 150°C, suitable for military applications. The component is housed in a compact 5x2.5mm LGA package with 5 terminals, utilizing a BOTTOM terminal position. It supports an input voltage of up to 24V and can handle a continuous current of 25A.
Sign in to ask questions about the Texas Instruments CSD87588NT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CSD87588NT technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 5 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-XBGA-N5 |
| Width | 2.5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Input Voltage-Max | 24 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CSD87588NT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.