High-performance power block IC for demanding applications. Features a 22-terminal dual inline configuration within a compact 5x6mm JEDEC R-PDSO-N22 package. Operates across an extended temperature range of -55°C to 150°C, suitable for military-grade environments. Supports a wide supply voltage range from 4.5V to 16V, with a nominal supply of 10V.
Texas Instruments CSD88584Q5DCT technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 22 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N22 |
| Width | 5 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 10 |
| Supply Voltage-Max (Vsup) | 16 |
| Supply Voltage-Min (Vsup) | 4.5 |
| RoHS | No |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CSD88584Q5DCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.