12-terminal, 60A synchronous buck NexFET™ power stage with temperature sensing. Features a 5V supply voltage, operating from 4.5V to 5.5V input. This MILITARY temperature grade component is housed in a 5x6mm, 12-LSON-CLIP package.
Texas Instruments CSD95372AQ5M technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 12 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N12 |
| Width | 5 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CSD95372AQ5M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.