The CSD95372BQ5M is a 12-pin dual DC/DC controller from Texas Instruments, operating within a temperature range of -55°C to 150°C. It features a 4.5V to 5.5V input voltage range and is packaged in a R-PDSO-N12 package type. This device is designed for use in military-grade applications and is suitable for a variety of power management applications.
Texas Instruments CSD95372BQ5M technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 12 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N12 |
| Width | 5 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CSD95372BQ5M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.