This 12-terminal dual DC/DC controller is designed for operation within a -55 to 150°C temperature range. It features a JEDEC package code of R-PDSO-N12, with a width of 5 and length of 6. The device is rated for input voltages between 4.5 and 5.5V. It has a single function and is classified as a military temperature grade device.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CSD95372BQ5MT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 12 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N12 |
| Width | 5 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CSD95372BQ5MT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.