The CSD95373AQ5M is a 12-terminal dual DC/DC controller from Texas Instruments. It operates over a temperature range of -55°C to 150°C and is available in a 5 x 6 mm package, compliant with ROHS standards. This device has a single function and is designed for use in military-grade applications. The input voltage range is 4.5V to 5.5V, with a nominal supply voltage of 5V. The device is packaged in a R-PDSO-N12 package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CSD95373AQ5M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 12 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N12 |
| Width | 5 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CSD95373AQ5M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.