The CSD95373BQ5M is a 12-pin DC/DC controller from Texas Instruments, packaged in an LSON-12. It operates over a temperature range of -55°C to 150°C and accepts an input voltage between 4.5V and 5.5V. This device is designed for use in military-grade applications, as indicated by its Temperature Grade of MILITARY. The device has a single function and 12 terminals, with a dual terminal position. The JEDEC package code is R-PDSO-N12, with dimensions of 5mm in width and 6mm in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CSD95373BQ5M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 12 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N12 |
| Width | 5 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CSD95373BQ5M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.