The CSD95375Q4M is an automotive DC/DC controller from Texas Instruments. It features a single function and operates over a temperature range of -40°C to 150°C. The device has 8 terminals and is packaged in a R-PDSO-N8 package. It is designed for use in automotive applications and has a width of 3.5 and length of 4.5.
Texas Instruments CSD95375Q4M technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 3.5 |
| Length | 4.5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CSD95375Q4M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.