The CSD95377Q4MT is an automotive DC/DC controller from Texas Instruments, featuring a single function and operating within a 4.5V to 5.5V input voltage range. It is packaged in the R-PDSO-N8 package, measuring 3.5mm in width and 4.5mm in length. The device is designed to operate within a temperature range of -40°C to 150°C, making it suitable for automotive applications. The CSD95377Q4MT is a member of the Power Management ICs category.
Texas Instruments CSD95377Q4MT technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 3.5 |
| Length | 4.5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| RoHS | No |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CSD95377Q4MT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.