
The CSD95379Q3MT is an automotive DC/DC controller with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a dual terminal position and a 10-pin S-PDSO-N10 package. The device is designed for use in automotive applications and has a width and length of 3.3mm. It operates within an input voltage range of 4.5 to 5.5 volts.
Texas Instruments CSD95379Q3MT technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3.3 |
| Length | 3.3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CSD95379Q3MT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.