The CSD95495QVMT is a dual VSON-18 DC/DC controller IC from Texas Instruments, designed for operation over a temperature range of -55°C to 150°C. It features 18 terminals and a single function, with a terminal position of dual. The device is packaged in a VSON-18 package type and is rated for input voltages between 4.5V and 16V. The CSD95495QVMT is part of the power management IC category and is suitable for use in military-grade applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CSD95495QVMT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 18 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N18 |
| Width | 4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 4.5 |
| RoHS | No |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CSD95495QVMT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.