40A Synchronous Buck NexFET Smart Power Stage in small 4x5 SON Package 18-VSON-CLIP -55 to 150
Sign in to ask questions about the Texas Instruments CSD95496QVM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CSD95496QVM technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 18 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N18 |
| Width | 4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 4.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CSD95496QVM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.