The CSD95496QVMT is an 18-pin dual DC/DC controller from Texas Instruments, featuring a military temperature grade and a JEDEC package code of R-PDSO-N18. It has a width of 4 and a length of 5, with a terminal position of dual. The device operates within an input voltage range of 4.5V to 16V and has a temperature range of -55°C to 150°C. It is designed for use in power management applications.
Sign in to ask questions about the Texas Instruments CSD95496QVMT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CSD95496QVMT technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 18 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N18 |
| Width | 4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 4.5 |
| RoHS | No |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CSD95496QVMT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.