
The CSD97374Q4M is a 1-channel PWM controller from Texas Instruments, packaged in a VSON-CLIP-8 package. It operates over a temperature range of -40°C to 150°C and is RoHS compliant. The device has a maximum output current of 25A and a maximum power dissipation of 8W. It is designed for surface mount applications and is available in tape and reel packaging.
Texas Instruments CSD97374Q4M technical specifications.
| Package/Case | VSON |
| Contact Plating | Gold |
| Interface | PWM |
| Lead Free | Contains Lead |
| Length | 4.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 60A |
| Max Power Dissipation | 8W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Output Current | 25A |
| Output Current per Channel | 25A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | NexFET™ |
| Supply Current | 10uA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CSD97374Q4M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
