The CSD97394Q4MT is an automotive DC/DC controller with a maximum input voltage of 24V. It features an 8-pin VSON package and operates within a temperature range of -40°C to 150°C. This device is designed for use in automotive applications and meets the requirements of the automotive temperature grade. The controller is available in a single function configuration.
Texas Instruments CSD97394Q4MT technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 3.5 |
| Length | 4.5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 24 |
| RoHS | No |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CSD97394Q4MT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.